HM1193NL | |
---|---|
DigiKey Part Number | 553-HM1193NL-ND |
Manufacturer | |
Manufacturer Product Number | HM1193NL |
Description | XFMR MDL 100BASE-T SMT AEC-Q200 |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1193NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.47000 | ¥34.47 |
10 | ¥27.90000 | ¥279.00 |