Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
716 In Stock | 1 : ¥13.46000 Tube | Tube | Active | General Purpose | 10mH | 56VµS | 1:1 | Surface Mount | 0.375" L x 0.354" W (9.52mm x 9.00mm) | 0.250" (6.35mm) | 0°C ~ 70°C | |||
4,283 In Stock | 1 : ¥33.87000 Cut Tape (CT) 1,500 : ¥28.97189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 1000 Base-T | 350µH | - | 1:1 | - | 0.650" L x 0.354" W (16.50mm x 9.00mm) | 0.093" (2.35mm) | 0°C ~ 70°C | |||
1,215 In Stock | 1 : ¥64.39000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 | Surface Mount | 0.500" L x 0.347" W (12.70mm x 8.81mm) | 0.082" (2.08mm) | -40°C ~ 85°C | ||
2,786 In Stock | 1 : ¥76.57000 Tube | - | Tube | Active | Power over Ethernet (PoE) | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.715" L x 0.480" W (18.16mm x 12.20mm) | 0.260" (6.60mm) | -40°C ~ 85°C | ||
2,054 In Stock | 1 : ¥87.80000 Cut Tape (CT) 1,000 : ¥51.39160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | - | - | 1CT:1CT | Surface Mount | 0.650" L x 0.365" W (16.51mm x 9.27mm) | 0.082" (2.08mm) | 0°C ~ 70°C |