HX6096NL | |
---|---|
DigiKey Part Number | 553-3251-5-ND |
Manufacturer | |
Manufacturer Product Number | HX6096NL |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6096NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.480" W (18.16mm x 12.20mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.57000 | ¥76.57 |
10 | ¥59.51300 | ¥595.13 |
25 | ¥57.90600 | ¥1,447.65 |
50 | ¥49.86340 | ¥2,493.17 |
100 | ¥47.61180 | ¥4,761.18 |
250 | ¥46.64704 | ¥11,661.76 |
500 | ¥45.84264 | ¥22,921.32 |
1,000 | ¥45.03847 | ¥45,038.47 |