PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,818 In Stock 44,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥1.06728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 750 mA | 100 A | 200 ms | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.027" (0.68mm) | - | |||
12,422 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.19774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 100 A | 600 ms | 1.5 Ohms | 11 Ohms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.039" (1.00mm) | - | |||
10,927 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥1.19773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 200 mA | 470 mA | 100 A | 100 ms | 750 mOhms | 3.2 Ohms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.027" (0.68mm) | - | |||
4,622 In Stock 18,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.61103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 800 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.037" (0.93mm) | - | |||
1,707 In Stock 4,000 Factory | 1 : ¥5.91000 Cut Tape (CT) 4,000 : ¥2.17770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 120 mA | 300 mA | 100 A | 100 ms | 1.5 Ohms | 9 Ohms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.027" (0.68mm) | - | |||
5,809 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.41699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 2.2 A | 40 A | 200 ms | 50 mOhms | 170 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.047" (1.20mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 350 mA | 750 mA | 20 A | 100 ms | 420 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.052" W (2.01mm x 1.31mm) | - | 0.032" (0.81mm) | - |