SMD075F/60-2 | |
---|---|
DigiKey Part Number | SMD075F/60-2TR-ND - Tape & Reel (TR) SMD075F/60-2CT-ND - Cut Tape (CT) SMD075F/60-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD075F/60-2 |
Description | PTC RESET FUSE 60V 750MA 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD075F/60-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
5 | ¥4.28600 | ¥21.43 |
10 | ¥4.15400 | ¥41.54 |
50 | ¥3.49400 | ¥174.70 |
100 | ¥2.90050 | ¥290.05 |
250 | ¥2.63700 | ¥659.25 |
500 | ¥2.24128 | ¥1,120.64 |
1,000 | ¥1.97758 | ¥1,977.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66302 | ¥3,326.04 |
4,000 | ¥1.63334 | ¥6,533.36 |
6,000 | ¥1.63170 | ¥9,790.20 |