MF-SM075/60-2 | |
---|---|
DigiKey Part Number | MF-SM075/60-2TR-ND - Tape & Reel (TR) MF-SM075/60-2CT-ND - Cut Tape (CT) MF-SM075/60-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM075/60-2 |
Description | PTC RESET FUSE 60V 750MA 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM075/60-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 230 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
5 | ¥3.23400 | ¥16.17 |
10 | ¥3.13600 | ¥31.36 |
50 | ¥2.63700 | ¥131.85 |
100 | ¥2.18870 | ¥218.87 |
250 | ¥1.99004 | ¥497.51 |
500 | ¥1.69154 | ¥845.77 |
1,000 | ¥1.49254 | ¥1,492.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.39304 | ¥2,786.08 |
4,000 | ¥1.36817 | ¥5,472.68 |
6,000 | ¥1.34329 | ¥8,059.74 |
10,000 | ¥1.29354 | ¥12,935.40 |