PRG21BB220MB1RK | |
---|---|
DigiKey Part Number | 490-3989-2-ND - Tape & Reel (TR) 490-3989-1-ND - Cut Tape (CT) 490-3989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BB220MB1RK |
Description | PTC RESET FUSE 20V 44MA 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 20V 44 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BB220MB1RK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 44 mA | |
Current - Trip (It) | 91 mA | |
Current - Max | 1.1 A | |
Resistance - 25°C (Typ) | 22 Ohms | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.13100 | ¥51.31 |
25 | ¥4.42000 | ¥110.50 |
50 | ¥4.26260 | ¥213.13 |
100 | ¥3.63040 | ¥363.04 |
500 | ¥3.15716 | ¥1,578.58 |
1,000 | ¥2.76252 | ¥2,762.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64413 | ¥7,932.39 |
6,000 | ¥2.44681 | ¥14,680.86 |
9,000 | ¥2.28895 | ¥20,600.55 |
15,000 | ¥2.23370 | ¥33,505.50 |
30,000 | ¥2.17055 | ¥65,116.50 |