LM5109AMAX/NOPB | |
---|---|
DigiKey Part Number | LM5109AMAX/NOPBTR-ND - Tape & Reel (TR) LM5109AMAX/NOPBCT-ND - Cut Tape (CT) LM5109AMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5109AMAX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5109AMAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 108 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.86526 | ¥14,663.15 |
5,000 | ¥5.64802 | ¥28,240.10 |
12,500 | ¥5.43079 | ¥67,884.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.11600 | ¥111.16 |
25 | ¥10.48880 | ¥262.22 |
100 | ¥8.93720 | ¥893.72 |
250 | ¥8.39140 | ¥2,097.85 |
500 | ¥7.34252 | ¥3,671.26 |
1,000 | ¥6.08379 | ¥6,083.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.51100 | ¥115.11 |
25 | ¥10.86120 | ¥271.53 |
100 | ¥9.25440 | ¥925.44 |
250 | ¥8.68928 | ¥2,172.32 |
500 | ¥7.60314 | ¥3,801.57 |
1,000 | ¥6.29974 | ¥6,299.74 |