B59907A0120A062

DigiKey Part Number
495-75886-2-ND - Tape & Reel (TR)
495-75886-1-ND - Cut Tape (CT)
495-75886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59907A0120A062
Description
PTC RESET FUSE 400V 12MA 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 400V 12 mA Ih Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59907A0120A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
400V
Current - Hold (Ih) (Max)
12 mA
Current - Trip (It)
22 mA
Current - Max
150 mA
Resistance - Initial (Ri) (Min)
640 Ohms
Resistance - Post Trip (R1) (Max)
1.5 kOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
5¥8.14400¥40.72
10¥7.62700¥76.27
50¥6.31000¥315.50
100¥5.25840¥525.84
250¥5.12720¥1,281.80
500¥4.33838¥2,169.19
1,000¥3.81255¥3,812.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.25416¥6,508.32
Manufacturers Standard Package