LVR008NS | |
---|---|
DigiKey Part Number | LVR008NS-ND |
Manufacturer | |
Manufacturer Product Number | LVR008NS |
Description | PTC RESET FUSE 240V 80MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 1.2 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 7.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 26 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.283" Dia x 0.181" T (7.20mm x 4.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
5 | ¥5.18800 | ¥25.94 |
10 | ¥5.02400 | ¥50.24 |
50 | ¥4.22640 | ¥211.32 |
100 | ¥3.50890 | ¥350.89 |
250 | ¥3.19000 | ¥797.50 |
500 | ¥2.71154 | ¥1,355.77 |
1,000 | ¥2.39258 | ¥2,392.58 |
5,000 | ¥2.19100 | ¥10,955.00 |