SZSMF14AT1G | |
---|---|
DigiKey Part Number | F11649TR-ND - Tape & Reel (TR) F11649CT-ND - Cut Tape (CT) F11649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF14AT1G |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
100 | ¥2.48840 | ¥248.84 |
500 | ¥1.94294 | ¥971.47 |
1,000 | ¥1.57932 | ¥1,579.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41179 | ¥4,235.37 |
6,000 | ¥1.34001 | ¥8,040.06 |
9,000 | ¥1.24430 | ¥11,198.70 |
30,000 | ¥1.21558 | ¥36,467.40 |