PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,724 In Stock | 1 : ¥10.10000 Bag | Bag | Active | Polymeric | 60V | 5 A | 10 A | 40 A | 28 s | 12 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.142" (29.00mm) | - | 0.400" (10.15mm) | |||
5,032 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,000 : ¥5.27312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3.3 A | 5.5 A | 100 A | 20 s | 10 mOhms | 48 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
930 In Stock 30,000 Factory | 1 : ¥22.58000 Cut Tape (CT) 2,500 : ¥10.33411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 6 A | 12 A | 50 A | 2 s | 1 mOhms | 12 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.079" (2.00mm) | - | |||
23,256 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.68415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 5 A | 10 A | 40 A | 28 s | 12 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.142" (29.00mm) | - | 0.402" (10.20mm) | |||
6,787 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,000 : ¥4.46203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 5 A | 10 A | 40 A | 28 s | 12 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 1.140" L x 0.120" W (29.00mm x 3.00mm) | 1.142" (29.00mm) | - | 0.400" (10.15mm) |