PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,805 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 40 mOhms | 140 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.142" W (14.00mm x 3.60mm) | 0.811" (20.60mm) | - | 0.201" (5.10mm) | |||
3,046 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 800 ms | 320 mOhms | 900 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.280" L x 0.142" W (7.10mm x 3.60mm) | 0.450" (11.43mm) | - | 0.201" (5.10mm) | |||
23,256 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.68415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 5 A | 10 A | 40 A | 28 s | 12 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.142" (29.00mm) | - | 0.402" (10.20mm) | |||
2,481 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Polymeric | 60V | 5 A | 10 A | 40 A | 28 s | 12 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.949" L x 0.142" W (24.10mm x 3.60mm) | 1.142" (29.00mm) | - | 0.402" (10.20mm) | |||
1,729 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Polymeric | 60V | 650 mA | 1.3 A | 40 A | 1 s | 250 mOhms | 720 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.280" L x 0.142" W (7.10mm x 3.60mm) | 0.480" (12.20mm) | - | 0.201" (5.10mm) | |||
1,346 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Polymeric | 60V | 750 mA | 1.5 A | 40 A | 1.5 s | 200 mOhms | 640 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.310" L x 0.142" W (7.87mm x 3.60mm) | 0.480" (12.20mm) | - | 0.201" (5.10mm) | |||
4,858 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Polymeric | 60V | 1.1 A | 2.2 A | 40 A | 3 s | 170 mOhms | 470 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.299" L x 0.142" W (7.60mm x 3.60mm) | 0.591" (15.00mm) | - | 0.201" (5.10mm) | |||
2,607 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 2 s | 190 mOhms | 520 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.310" L x 0.142" W (7.87mm x 3.60mm) | 0.550" (13.97mm) | - | 0.201" (5.10mm) | |||
2,082 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Polymeric | 60V | 1.85 A | 3.7 A | 40 A | 12.6 s | 60 mOhms | 250 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.512" L x 0.142" W (13.00mm x 3.60mm) | 0.740" (18.80mm) | - | 0.201" (5.10mm) | |||
2,408 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.41664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 40 mOhms | 140 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.811" (20.60mm) | - | 0.201" (5.10mm) | |||
926 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Polymeric | 60V | 3 A | 6 A | 40 A | 19.8 s | 30 mOhms | 80 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.142" W (16.50mm x 3.60mm) | 0.835" (21.20mm) | - | 0.201" (5.10mm) | |||
110 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Polymeric | 60V | 3.75 A | 7.5 A | 40 A | 22 s | 17 mOhms | 60 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.142" W (16.50mm x 3.60mm) | 0.992" (25.20mm) | - | 0.402" (10.20mm) | |||
353 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Polymeric | 60V | 4 A | 8 A | 40 A | 24 s | 14 mOhms | 60 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.827" L x 0.142" W (21.00mm x 3.60mm) | 0.980" (24.90mm) | - | 0.402" (10.20mm) | |||
93 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Polymeric | 60V | 1.35 A | 2.7 A | 40 A | 4.5 s | 110 mOhms | 370 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.402" L x 0.142" W (10.20mm x 3.60mm) | 0.669" (17.00mm) | - | 0.201" (5.10mm) | |||
56 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Polymeric | 60V | 1.6 A | 3.2 A | 40 A | 9 s | 100 mOhms | 320 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.480" L x 0.142" W (12.20mm x 3.60mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
165 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.51865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 750 mA | 1.5 A | 40 A | 1.5 s | 200 mOhms | 640 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.310" L x 0.140" W (7.87mm x 3.56mm) | 0.480" (12.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.51865 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 800 ms | 320 mOhms | 900 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.280" L x 0.140" W (7.10mm x 3.56mm) | 0.450" (11.43mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.51865 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 650 mA | 1.3 A | 40 A | 1 s | 250 mOhms | 720 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.280" L x 0.140" W (7.11mm x 3.56mm) | 0.480" (12.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥1.88645 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 2 s | 190 mOhms | 520 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.310" L x 0.140" W (7.87mm x 3.56mm) | 0.550" (13.97mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥1.88645 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 1.35 A | 2.7 A | 40 A | 4.5 s | 110 mOhms | 370 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.402" L x 0.150" W (10.20mm x 3.81mm) | 0.669" (17.00mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥2.05716 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 1.6 A | 3.2 A | 40 A | 9 s | 100 mOhms | 320 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.480" L x 0.150" W (12.20mm x 3.81mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥2.05716 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 1.85 A | 3.7 A | 40 A | 12.6 s | 60 mOhms | 250 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.512" L x 0.150" W (13.00mm x 3.81mm) | 0.740" (18.80mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.58831 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 3 A | 6 A | 40 A | 19.8 s | 30 mOhms | 80 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 0.835" (21.20mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.73132 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 3.75 A | 7.5 A | 40 A | 22 s | 17 mOhms | 60 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 0.992" (25.20mm) | - | 0.402" (10.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.07194 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 4 A | 8 A | 40 A | 24 s | 14 mOhms | 60 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.827" L x 0.118" W (21.00mm x 3.00mm) | 0.980" (24.90mm) | - | 0.402" (10.20mm) |