PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,005 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥4.92539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 36V | 3 A | 5.2 A | 20 A | 20 s | 10 mOhms | 60 mOhms | -40°C ~ 85°C | - | Surface Mount | Nonstandard SMD | 0.341" L x 0.250" W (8.65mm x 6.35mm) | - | 0.063" (1.60mm) | - | |||
17,652 In Stock | 1 : ¥15.19000 Cut Tape (CT) 4,000 : ¥5.98290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 50 A | 100 ms | 70 mOhms | 350 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.030" (0.75mm) | - | |||
9,089 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.49156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 250 mA | 580 mA | 100 A | 100 ms | - | - | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.032" (0.80mm) | - |