PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,944 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 100 ms | 600 mOhms | 2.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
525,002 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 250 mA | 40 A | 100 ms | 900 mOhms | 8 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
70,042 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.96699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 2 A | 3.5 A | 100 A | 2 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.047" (1.20mm) | - | |||
42,576 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.34329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 300 mA | 40 A | 1.5 s | 700 mOhms | 15 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.043" (1.10mm) | - | |||
24,028 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.27696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
1,683 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 25 mOhms | 70 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.472" L x 0.118" W (12.00mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
12,243 In Stock 436,000 Factory | 1 : ¥13.71000 Cut Tape (CT) 4,000 : ¥5.98290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.8 A | 50 A | 300 ms | 40 mOhms | 120 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.030" (0.75mm) | - | |||
17,316 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Polymeric | 60V | 50 mA | 100 mA | 40 A | 5 s | 7.3 Ohms | 22 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.315" Dia x 0.122" T (8.00mm x 3.10mm) | 0.327" (8.30mm) | - | 0.201" (5.10mm) | |||
11,490 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.57982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 500 mA | 1 A | 40 A | 200 ms | 150 mOhms | 1.3 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.033" (0.85mm) | - | |||
9,936 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.89701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 3 A | 6 A | 40 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.472" L x 0.118" W (12.00mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
11,872 In Stock | 1 : ¥11.90000 Cut Tape (CT) 10,000 : ¥4.66420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 200 mA | 500 mA | 50 A | 1 s | 100 mOhms | 1.6 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0402 (1005 Metric), Concave | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | |||
2,558 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.25770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1.5 A | 10 A | 50 ms | 190 mOhms | 900 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.047" (1.20mm) | - | |||
990 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.61072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 800 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.037" (0.93mm) | - |