MF-R005-0 | |
---|---|
DigiKey Part Number | MF-R005-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-R005-0 |
Description | PTC RESET FUSE 60V 50MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R005-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 7.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 22 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia x 0.122" T (8.00mm x 3.10mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.56100 | ¥25.61 |
500 | ¥1.57540 | ¥787.70 |
1,000 | ¥1.49659 | ¥1,496.59 |
5,000 | ¥1.18155 | ¥5,907.75 |
10,000 | ¥1.10278 | ¥11,027.80 |