2305908-2

DigiKey Part Number
A126305TR-ND - Tape & Reel (TR)
A126305CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2305908-2
Description
SMT TB R/A HEADER, 5.0MM, 2 POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2305908-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.370" (9.40mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
10¥8.69400¥86.94
25¥8.36760¥209.19
50¥8.28700¥414.35
100¥7.47830¥747.83
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
375¥13.72744¥5,147.79
750¥12.48645¥9,364.84
1,125¥11.16804¥12,564.05
2,625¥10.31492¥27,076.67
Manufacturers Standard Package