IRM-45-15 | |
---|---|
DigiKey Part Number | 1866-3055-ND |
Manufacturer | |
Manufacturer Product Number | IRM-45-15 |
Description | AC/DC CONVERTER 15V 45W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 3A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-45-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.19000 | ¥131.19 |
5 | ¥123.60600 | ¥618.03 |
10 | ¥120.47100 | ¥1,204.71 |
25 | ¥116.44800 | ¥2,911.20 |