IRM-30-15 | |
---|---|
DigiKey Part Number | 1866-3045-ND |
Manufacturer | |
Manufacturer Product Number | IRM-30-15 |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-30-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.62000 | ¥102.62 |
5 | ¥97.69600 | ¥488.48 |
10 | ¥93.59200 | ¥935.92 |
25 | ¥91.12880 | ¥2,278.22 |