IRM-60-15

DigiKey Part Number
1866-3065-ND
Manufacturer
Manufacturer Product Number
IRM-60-15
Description
AC/DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-60-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
60 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
CB, CE, cURus, TUV
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±0.5%
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.17000¥149.17
5¥140.52000¥702.60
10¥136.95600¥1,369.56
25¥132.38160¥3,309.54