0ZCG0020AF2C

DigiKey Part Number
507-1757-2-ND - Tape & Reel (TR)
507-1757-1-ND - Cut Tape (CT)
507-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCG0020AF2C
Description
PTC RESET FUSE 60V 200MA 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCG0020AF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
20 ms
Resistance - Initial (Ri) (Min)
800 mOhms
Resistance - Post Trip (R1) (Max)
5 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
5¥1.26400¥6.32
10¥1.20700¥12.07
50¥1.08040¥54.02
100¥1.00490¥100.49
250¥0.89356¥223.39
500¥0.74462¥372.31
1,000¥0.70736¥707.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.63294¥1,265.88
4,000¥0.59568¥2,382.72
6,000¥0.55846¥3,350.76
10,000¥0.52123¥5,212.30
Manufacturers Standard Package