MF-PSMF010/24X-2

DigiKey Part Number
118-MF-PSMF010/24X-2TR-ND - Tape & Reel (TR)
118-MF-PSMF010/24X-2CT-ND - Cut Tape (CT)
118-MF-PSMF010/24X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-PSMF010/24X-2
Description
PTC RESETTABLE 0.1A 24V SMD 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
80 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
1 Ohms
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
5¥4.69600¥23.48
10¥4.39200¥43.92
50¥3.63700¥181.85
100¥3.03110¥303.11
250¥2.95520¥738.80
500¥2.66818¥1,334.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.66819¥8,004.57
Manufacturers Standard Package