LAT-0+ | |
---|---|
DigiKey Part Number | 3157-LAT-0+TR-ND - Tape & Reel (TR) 3157-LAT-0+CT-ND - Cut Tape (CT) 3157-LAT-0+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAT-0+ |
Description | 0 DB SMT FXD ATTEN, DC-2500 MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | TO-253-4, TO-253AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥28.13500 | ¥281.35 |
20 | ¥26.79700 | ¥535.94 |
50 | ¥24.23540 | ¥1,211.77 |
100 | ¥23.05310 | ¥2,305.31 |
200 | ¥22.06795 | ¥4,413.59 |
500 | ¥20.78738 | ¥10,393.69 |
1,000 | ¥18.81695 | ¥18,816.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.73326 | ¥53,199.78 |