DAC43401DSGRQ1 | |
---|---|
DigiKey Part Number | 296-DAC43401DSGRQ1TR-ND - Tape & Reel (TR) 296-DAC43401DSGRQ1CT-ND - Cut Tape (CT) 296-DAC43401DSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43401DSGRQ1 |
Description | IC DAC 8BIT V-OUT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC43401DSGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 0.4V ~ 1.62V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥13.96700 | ¥139.67 |
25 | ¥13.18040 | ¥329.51 |
100 | ¥11.22930 | ¥1,122.93 |
250 | ¥10.54388 | ¥2,635.97 |
500 | ¥9.22586 | ¥4,612.93 |
1,000 | ¥7.64429 | ¥7,644.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.11713 | ¥21,351.39 |
6,000 | ¥6.85353 | ¥41,121.18 |