0805L005/30YR | |
---|---|
DigiKey Part Number | F8128TR-ND - Tape & Reel (TR) F8128CT-ND - Cut Tape (CT) F8128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L005/30YR |
Description | PTC RESET FUSE 30V 50MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
5 | ¥19.01400 | ¥95.07 |
10 | ¥18.05300 | ¥180.53 |
50 | ¥14.57080 | ¥728.54 |
100 | ¥12.35410 | ¥1,235.41 |
250 | ¥12.03720 | ¥3,009.30 |
500 | ¥10.13648 | ¥5,068.24 |
1,000 | ¥9.02783 | ¥9,027.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.70239 | ¥34,809.56 |