CMF-RL10-10-0

DigiKey Part Number
CMF-RL10-10-0-ND
Manufacturer
Manufacturer Product Number
CMF-RL10-10-0
Description
PTC RESET FUSE 220V 150MA RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 220V (600V Int) 150 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CMF-RL10-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
220V (600V Int)
Current - Hold (Ih) (Max)
150 mA
Current - Trip (It)
300 mA
Current - Max
3 A
Time to Trip
450 ms
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.374" L x 0.177" W (9.50mm x 4.50mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.74700¥57.47
300¥3.64843¥1,094.53
1,200¥2.73633¥3,283.60
5,100¥2.46270¥12,559.77
10,200¥2.37148¥24,189.10
Manufacturers Standard Package