SM8S48A-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-SM8S48A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM8S48A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM8S48A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S48A-AU_R2_000A1 |
Description | 6.6KW SURFACE MOUNT TRANSIENT VO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80.6V Clamp 82A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 80.6V | |
Current - Peak Pulse (10/1000µs) | 82A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥18.75900 | ¥187.59 |
100 | ¥15.17580 | ¥1,517.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥13.48953 | ¥8,093.72 |
1,200 | ¥11.55044 | ¥13,860.53 |
3,000 | ¥10.87594 | ¥32,627.82 |
6,000 | ¥10.43436 | ¥62,606.16 |