15KPA048C-SD-Q | |
---|---|
DigiKey Part Number | 118-15KPA048C-SD-QTR-ND - Tape & Reel (TR) 118-15KPA048C-SD-QCT-ND - Cut Tape (CT) 118-15KPA048C-SD-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15KPA048C-SD-Q |
Description | TVS DIODE 48VWM 71.5VC DO218 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 71.5V Clamp 194.3A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA048C-SD-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 48.89V | |
Voltage - Clamping (Max) @ Ipp | 71.5V | |
Current - Peak Pulse (10/1000µs) | 194.3A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥31.36100 | ¥313.61 |
100 | ¥25.37320 | ¥2,537.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥22.55397 | ¥16,915.48 |
1,500 | ¥19.31187 | ¥28,967.81 |
2,250 | ¥18.18413 | ¥40,914.29 |