NANOSMDC010F-2 | |
---|---|
DigiKey Part Number | NANOSMDC010F-2TR-ND - Tape & Reel (TR) NANOSMDC010F-2CT-ND - Cut Tape (CT) NANOSMDC010F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDC010F-2 |
Description | PTC RESET FUSE 60V 100MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 10 A | |
Time to Trip | 1 s | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.59mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
5 | ¥3.20200 | ¥16.01 |
10 | ¥3.10300 | ¥31.03 |
50 | ¥2.60900 | ¥130.45 |
100 | ¥2.16570 | ¥216.57 |
250 | ¥1.96840 | ¥492.10 |
500 | ¥1.67316 | ¥836.58 |
1,000 | ¥1.47637 | ¥1,476.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35333 | ¥4,059.99 |
6,000 | ¥1.32873 | ¥7,972.38 |
15,000 | ¥1.27953 | ¥19,192.95 |