PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,661 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 150 mA | 300 mA | 3 A | 450 ms | 10 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.374" L x 0.177" W (9.50mm x 4.50mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
11,822 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 100 mA | 200 mA | 3 A | 300 ms | 25 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.386" L x 0.197" W (9.80mm x 5.00mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
8,433 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 50 mA | 100 mA | 3 A | 100 ms | 50 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.295" L x 0.220" W (7.50mm x 5.60mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | |||
14,260 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Ceramic | 230V (600V Int) | 80 mA | 220 mA | 3 A | 150 ms | 35 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.386" L x 0.197" W (9.80mm x 5.00mm) | 0.532" (13.50mm) | - | 0.200" (5.08mm) | |||
1,751 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 50 mA | 100 mA | 3 A | 100 ms | 55 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.295" L x 0.220" W (7.50mm x 5.60mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | |||
10,342 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 150 mA | 300 mA | 3 A | 450 ms | 10 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.374" L x 0.177" W (9.50mm x 4.50mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
3,326 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 60 mA | 150 mA | 900 mA | 250 ms | 25 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.205" L x 0.138" W (5.20mm x 3.50mm) | 0.205" (5.20mm) | - | 0.197" (5.00mm) | |||
1,074 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 50 mA | 100 mA | 3 A | 100 ms | 55 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.295" L x 0.220" W (7.50mm x 5.60mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | |||
1,062 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 60 mA | 150 mA | 900 mA | 250 ms | 25 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.205" L x 0.138" W (5.20mm x 3.50mm) | 0.205" (5.20mm) | - | 0.197" (5.00mm) | |||
4,954 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 65 mA | 150 mA | 3 A | 150 ms | 50 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.386" L x 0.197" W (9.80mm x 5.00mm) | 0.532" (13.50mm) | - | 0.200" (5.08mm) | |||
3,571 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 65 mA | 150 mA | 3 A | 150 ms | 50 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.386" L x 0.197" W (9.80mm x 5.00mm) | 0.532" (13.50mm) | - | 0.200" (5.08mm) | |||
1,388 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 50 mA | 100 mA | 3 A | 100 ms | 50 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.295" L x 0.220" W (7.50mm x 5.60mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 2,400 : ¥2.55390 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 75 mA | 150 mA | 3 A | 150 ms | 35 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.295" L x 0.220" W (7.50mm x 5.60mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 2,400 : ¥2.55390 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 65 mA | 150 mA | 3 A | 150 ms | 55 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.386" L x 0.197" W (9.80mm x 5.00mm) | 0.532" (13.50mm) | - | 0.200" (5.08mm) | |||
0 In Stock Check Lead Time | 2,400 : ¥2.85034 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 75 mA | 150 mA | 3 A | 150 ms | 35 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.386" L x 0.197" W (9.80mm x 5.00mm) | 0.532" (13.50mm) | - | 0.200" (5.08mm) | |||
0 In Stock Check Lead Time | 2,400 : ¥2.85034 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 75 mA | 150 mA | 3 A | 150 ms | 35 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.295" L x 0.220" W (7.50mm x 5.60mm) | 0.512" (13.00mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 2,400 : ¥2.85034 Bulk | Bulk | Active | Ceramic | 220V (600V Int) | 65 mA | 150 mA | 3 A | 150 ms | 55 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.386" L x 0.197" W (9.80mm x 5.00mm) | 0.532" (13.50mm) | - | 0.200" (5.08mm) |