0ZCF0050FF2C | |
---|---|
DigiKey Part Number | 507-1741-2-ND - Tape & Reel (TR) 507-1741-1-ND - Cut Tape (CT) 507-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0050FF2C |
Description | PTC RESET FUSE 60V 500MA 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0050FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.44600 | ¥12.23 |
10 | ¥2.33200 | ¥23.32 |
50 | ¥2.08200 | ¥104.10 |
100 | ¥1.93920 | ¥193.92 |
250 | ¥1.72340 | ¥430.85 |
500 | ¥1.43622 | ¥718.11 |
1,000 | ¥1.36439 | ¥1,364.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.22072 | ¥2,441.44 |
4,000 | ¥1.14892 | ¥4,595.68 |
6,000 | ¥1.07711 | ¥6,462.66 |
10,000 | ¥1.00531 | ¥10,053.10 |