PF13010 BK002 | |
---|---|
DigiKey Part Number | PF13010BK002-ND |
Manufacturer | |
Manufacturer Product Number | PF13010 BK002 |
Description | SLEEVING 0.102" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.102" (2.59mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,857.52000 | ¥2,857.52 |
5 | ¥2,755.48800 | ¥13,777.44 |
10 | ¥2,714.66700 | ¥27,146.67 |
25 | ¥2,653.43360 | ¥66,335.84 |
50 | ¥2,592.20200 | ¥129,610.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/333/PF1308-BK005_tmb%2864x64%29.jpg)