PF13010 BK005 | |
---|---|
DigiKey Part Number | PF13010BK005-ND |
Manufacturer | |
Manufacturer Product Number | PF13010 BK005 |
Description | SLEEVING 0.102" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.102" (2.59mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥777.07000 | ¥777.07 |
5 | ¥728.55000 | ¥3,642.75 |
10 | ¥679.97600 | ¥6,799.76 |
25 | ¥645.97880 | ¥16,149.47 |
50 | ¥631.40620 | ¥31,570.31 |
100 | ¥616.83560 | ¥61,683.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/333/PF1308-BK005_tmb%2864x64%29.jpg)