Programmable Timers and Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Count | Frequency | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock 9,722 Marketplace | 1 : ¥86.37000 Tube | Bulk Tube | Active | VCO (Dual) | - | 1Hz ~ 60MHz | 4.75V ~ 5.25V | 105 mA | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
77 In Stock 10,421 Marketplace | 1 : ¥52.79000 Tube | Bulk Tube | Active | VCO (Dual) | - | 1Hz ~ 60MHz | 4.75V ~ 5.25V | 105 mA | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock 9,965 Marketplace | 2,500 : ¥28.99677 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Obsolete | VCO (Dual) | - | 1Hz ~ 60MHz | 4.75V ~ 5.25V | 105 mA | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock | 2,500 : ¥28.99677 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | VCO (Dual) | - | 1Hz ~ 60MHz | 4.75V ~ 5.25V | 105 mA | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 125 : ¥52.04224 Tube | Tube | Active | VCO (Dual) | - | 1Hz ~ 85MHz | 4.75V ~ 5.25V | 105 mA | 0°C ~ 70°C (TA) | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
0 In Stock | 75 : ¥71.83467 Tube | Tube | Discontinued at Digi-Key | VCO (Dual) | - | 1Hz ~ 60MHz | 4.75V ~ 5.25V | 105 mA | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
0 In Stock | Active | Tube | Active | VCO (Dual) | - | 1Hz ~ 85MHz | 4.5V ~ 5.5V | 105 mA | -55°C ~ 125°C (TA) | 16-CDIP (0.300", 7.62mm) | 16-CDIP | Through Hole | |||
0 In Stock | Active | Tube | Active | VCO (Dual) | - | 1Hz ~ 85MHz | 4.5V ~ 5.5V | 105 mA | -55°C ~ 125°C (TA) | 16-CDIP (0.300", 7.62mm) | 16-CDIP | Through Hole |