SN74S124D | |
---|---|
DigiKey Part Number | 296-34103-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S124D |
Description | IC OSC DUAL VCO 60MHZ 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO (Dual) IC 1Hz ~ 60MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S124D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO (Dual) | |
Count | - | |
Frequency | 1Hz ~ 60MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 105 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.69200 | ¥476.92 |
40 | ¥45.47300 | ¥1,818.92 |
120 | ¥39.48392 | ¥4,738.07 |
280 | ¥39.05246 | ¥10,934.69 |