SN74S124NE4 | |
---|---|
DigiKey Part Number | 296-SN74S124NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74S124NE4 |
Description | DUAL VOLTAGE-CONTROLLED OSCILLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO (Dual) IC 1Hz ~ 85MHz 16-PDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO (Dual) | |
Count | - | |
Frequency | 1Hz ~ 85MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 105 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥52.04224 | ¥6,505.28 |