SN74S124DRG4 | |
---|---|
DigiKey Part Number | SN74S124DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74S124DRG4 |
Description | IC OSC DUAL VCO 60MHZ 16-SOIC |
Customer Reference | |
Detailed Description | VCO (Dual) IC 1Hz ~ 60MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S124DRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | VCO (Dual) | |
Count | - | |
Frequency | 1Hz ~ 60MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 105 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |