Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥433.05000 Tray | Tray | Active | - | Gauge | 30PSI (206.84kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 60.05PSI (414kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Side Port | - | |||
34 In Stock | 1 : ¥460.23000 Bulk | Bulk | Active | - | Absolute | 8.7PSI ~ 15.95PSI (60kPa ~ 110kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 14.94PSI (103kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Side Port | - | |||
24 In Stock | 1 : ¥427.14000 Tray | Tray | Active | - | Absolute | 30PSI (206.84kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube | Barbed | Temperature Compensated | J Lead | 60.05PSI (414kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | - | |||
64 In Stock | 1 : ¥231.43000 Tray | Tray | Active | - | Differential | -0.18PSI ~ 0.18PSI (-1.25kPa ~ 1.25kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | J Lead | 10.88PSI (75kPa) | 0°C ~ 50°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | - | |||
38 In Stock | 1 : ¥252.77000 Tray | Tray | Active | - | Gauge | 0.07PSI (0.5kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | J Lead | 9.72PSI (67kPa) | 0°C ~ 50°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | - | |||
35 In Stock | 1 : ¥257.04000 Tray | Tray | Active | - | Differential | -0.29PSI ~ 0.36PSI (-2kPa ~ 2.5kPa) | SPI | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube | Barbed | Temperature Compensated | PC Pin | 12.62PSI (87kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.524", 13.30mm), Side Port | - | |||
38 In Stock | 1 : ¥263.61000 Tray | Tray | Active | - | Differential | -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 14.94PSI (103kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | 8-DIP | |||
85 In Stock | 1 : ¥263.85000 Tray | Tray | Active | - | Gauge | 100PSI (689.48kPa) | SPI | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 200PSI (1379kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | - | |||
54 In Stock | 1 : ¥298.74000 Tray | Tray | Active | - | Absolute | 30PSI (206.84kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 60.05PSI (414kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | - | |||
21 In Stock | 1 : ¥301.78000 Tray | Tray | Active | - | Differential | -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 10.88PSI (75kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | 8-DIP | |||
29 In Stock | 1 : ¥325.10000 Tray | Tray | Active | - | Differential | -0.15PSI ~ 1.45PSI (-1kPa ~ 10kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | J Lead | 12.33PSI (85kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | - | |||
41 In Stock | 1 : ¥337.16000 Tray | Tray | Active | - | Absolute | 29.01PSI (200kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube | Barbed | Temperature Compensated | J Lead | 72.52PSI (500kPa) | 0°C ~ 50°C | Surface Mount | 8-SMD, J-Lead, Side Port | - | |||
14 In Stock | 1 : ¥337.49000 Tray | Tray | Active | - | Differential | -0.44PSI ~ 4.93PSI (-3kPa ~ 34kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | J Lead | 14.94PSI (103kPa) | 0°C ~ 50°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | - | |||
11 In Stock | 1 : ¥352.43000 Tray | Tray | Active | - | Gauge | 1.45PSI (10kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 12.33PSI (85kPa) | 0°C ~ 50°C | Through Hole | 4-SIP, Side Port | - | |||
54 In Stock | 1 : ¥357.61000 Tray | Tray | Active | - | Differential | -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | J Lead | 10.88PSI (75kPa) | 0°C ~ 50°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | - | |||
24 In Stock | 1 : ¥357.61000 Tray | Tray | Active | - | Differential | -0.29PSI ~ 0.36PSI (-2kPa ~ 2.5kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | J Lead | 12.33PSI (85kPa) | 0°C ~ 50°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | - | |||
10 In Stock | 1 : ¥358.10000 Tray | Tray | Active | - | Differential | -0.15PSI ~ 1.45PSI (-1kPa ~ 10kPa) | SPI | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | J Lead | 12.33PSI (85kPa) | 0°C ~ 50°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | - | |||
39 In Stock | 1 : ¥362.70000 Tray | Tray | Active | - | Differential | -1.45PSI ~ 14.94PSI (-10kPa ~ 103kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 30.02PSI (207kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | - | |||
18 In Stock | 1 : ¥363.35000 Tray | Tray | Active | - | Gauge | 7.25PSI (50kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube | Barbed | Temperature Compensated | PC Pin | 14.94PSI (103kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.524", 13.30mm), Side Port | - | |||
14 In Stock | 1 : ¥363.35000 Tray | Tray | Active | - | Differential | -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 14.94PSI (103kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | 8-DIP | |||
8 In Stock | 1 : ¥363.35000 Tray | Tray | Active | - | Differential | -0.29PSI ~ 0.36PSI (-2kPa ~ 2.5kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 12.62PSI (87kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | 8-DIP | |||
6 In Stock | 1 : ¥363.68000 Bulk | Bulk | Active | - | Differential | -0.29PSI ~ 3.63PSI (-2kPa ~ 25kPa) | SPI | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 12.33PSI (85kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | 8-DIP | |||
14 In Stock | 1 : ¥365.24000 Tray | Tray | Active | - | Differential | 0.01PSI (0.1kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 9.72PSI (67kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | 8-DIP | |||
8 In Stock | 1 : ¥365.24000 Tray | Tray | Active | - | Differential | -0.15PSI ~ 2.32PSI (-1kPa ~ 16kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | - | 0°C ~ 50°C | Through Hole | 8-DIP (0.504", 12.80mm), Dual Ports, Same Side | 8-DIP | |||
8 In Stock | 1 : ¥373.04000 Tray | Tray | Active | - | Gauge | 150PSI (1034.21kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 250.05PSI (1724kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | - |