ELVH-L02G-HRRJ-C-N2A4 | |
---|---|
DigiKey Part Number | 442-ELVH-L02G-HRRJ-C-N2A4-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-L02G-HRRJ-C-N2A4 |
Description | SENSOR 0.07PSIG 0.06" 14BIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Gauge Male - 0.06" (1.6mm) Tube, Dual 14 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 9.72PSI (67kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.77000 | ¥252.77 |
5 | ¥213.16800 | ¥1,065.84 |
10 | ¥198.26800 | ¥1,982.68 |