ELVH-150G-HAND-C-NAA5 | |
---|---|
DigiKey Part Number | 442-ELVH-150G-HAND-C-NAA5-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-150G-HAND-C-NAA5 |
Description | SENSOR 149.97PSIG 0.19" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.19" (4.93mm) Tube 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 250.05PSI (1724kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.04000 | ¥373.04 |
5 | ¥314.62200 | ¥1,573.11 |
10 | ¥292.39000 | ¥2,923.90 |
25 | ¥265.40360 | ¥6,635.09 |
40 | ¥252.55125 | ¥10,102.05 |
80 | ¥234.72938 | ¥18,778.35 |