ELVH-030G-HAND-I-NAA5 | |
---|---|
DigiKey Part Number | 442-ELVH-030G-HAND-I-NAA5-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-030G-HAND-I-NAA5 |
Description | SENSOR 30.02PSIG 0.19" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.19" (4.93mm) Tube 8-DIP (0.524", 13.30mm), Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60.05PSI (414kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Side Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.05000 | ¥433.05 |
5 | ¥365.24200 | ¥1,826.21 |
10 | ¥339.43900 | ¥3,394.39 |
25 | ¥308.11600 | ¥7,702.90 |
40 | ¥293.19650 | ¥11,727.86 |
80 | ¥272.50850 | ¥21,800.68 |