Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,556 In Stock | 1 : ¥30.87000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
4,145 In Stock | 1 : ¥38.75000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 110mA, Series 55mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
718 In Stock | 1 : ¥38.75000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 90mA, Series 45mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
3,469 In Stock | 1 : ¥40.21000 Tube | Tube | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 35.51mm L x 30.51mm W | 32.00mm | 4200Vrms | 0.25 lb (113.4 g) | |||
7,127 In Stock | 1 : ¥44.07000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
5,845 In Stock | 1 : ¥45.10000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
2,426 In Stock | 1 : ¥45.10000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 240mA, Series 120mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
1,237 In Stock | 1 : ¥50.84000 Tube | Tube | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 32.10mm | 2500Vrms | - | |||
19,340 In Stock 3,646 Factory | 1 : ¥53.16000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 180mA, Series 90mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
1,215 In Stock 2,447 Factory | 1 : ¥56.50000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 1A, Series 500mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
10,446 In Stock | 1 : ¥64.22000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
8,343 In Stock 1,275 Factory | 1 : ¥66.62000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
893 In Stock | 1 : ¥66.62000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
11,241 In Stock | 1 : ¥70.30000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.7 lb (317.51 g) | |||
2,172 In Stock 246 Factory | 1 : ¥70.56000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 16.51mm | 2000Vrms | 0.313 lb (141.97 g) | |||
1,485 In Stock | 1 : ¥70.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 800mA, Series 400mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
1,116 In Stock 1,873 Factory | 1 : ¥70.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 420mA, Series 210mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
2,186 In Stock | 1 : ¥72.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 140mA, Series 70mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
6,177 In Stock | 1 : ¥74.59000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
1,730 In Stock | 1 : ¥79.48000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 1.6A, Series 800mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
1,297 In Stock 1,257 Factory | 1 : ¥80.51000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
16,205 In Stock | 1 : ¥84.79000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 840mA, Series 420mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
3,786 In Stock | 1 : ¥84.79000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 720mA, Series 360mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
311 In Stock | 1 : ¥84.97000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
432 In Stock | 1 : ¥85.05000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 34.55mm | 2500Vrms | - |