36VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
660 In Stock | 1 : ¥16.27000 Bulk | Bulk | Active | Through Hole | 36VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥9.12000 Box | Box | Active | Through Hole | 36VDC | SPDT (1 Form C) | 15 A | 300VAC, 30VDC - Max | 2770VA, 300W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥43.35110 Bulk | Bulk | Active | Through Hole | 36VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | - | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 25.2 VDC | 3.6 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥69.51343 Bulk | Bulk | Active | Through Hole | 36VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 25.2 VDC | 3.6 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥8.49000 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 15 A | 300VAC, 30VDC - Max | 2770VA, 300W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
35 In Stock | 1 : ¥388.55000 Bulk | - | Bulk | Active | Chassis Mount | 36VDC | SPST-NO (1 Form A) | 85 A | 18VDC - Max | - | 276.9 mA | Non Latching | - | Stud | - | - | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - | ||
0 In Stock Check Lead Time | 1 : ¥500.64000 Bulk | - | Bulk | Active | Chassis Mount | 36VDC | SPST-NO (1 Form A) | 85 A | - | - | 276.9 mA | Non Latching | - | Screw Terminal | - | - | - | - | - | - | -40°C ~ 85°C | Copper | - | General Purpose | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥4.67636 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 15 A | 300VAC, 30VDC - Max | 2770VA, 300W | 10 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥4.99233 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 15 A | 300VAC, 30VDC - Max | 2770VA, 300W | 10 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.05552 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 15 A | 300VAC, 30VDC - Max | 2770VA, 300W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30830 Tube | Tube | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | - | Non Latching | - | PC Pin | Sealed - Fully | Class B | - | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.56107 Box | Box | Active | Through Hole | 36VDC | SPDT (1 Form C) | 15 A | 300VAC, 30VDC - Max | 2770VA, 300W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.81385 Tube | Tube | Active | Through Hole | 36VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | - | Non Latching | - | PC Pin | Sealed - Fully | Class B | - | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.96245 Box | Box | Active | Through Hole | 36VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 10 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.96245 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.96245 Box | Box | Active | Through Hole | 36VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.96245 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 10 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 27 VDC | 3.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.36382 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | - | Non Latching | - | PC Pin | Sealed - Fully | Class B | - | 1.8 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Cadmium Oxide (AgCdO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.36382 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | - | Non Latching | - | PC Pin | Sealed - Fully | Class B | - | 1.8 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.36382 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | - | Non Latching | - | PC Pin | Sealed - Fully | Class B | - | 1.8 VDC | 8 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥12.04477 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 10000VA, 900W | 54.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 3.6 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,160 : ¥12.51243 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | - | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | - | 3.6 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥12.68935 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 10000VA, 900W | 54.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 3.6 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥14.75692 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 10000VA, 900W | 54.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 3.6 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥14.75692 Box | Box | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 10000VA, 900W | 54.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 3.6 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - |