Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥12.16000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥12.16000 Box | Box | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥12.16000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥12.78000 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 20 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
997 In Stock | 1 : ¥12.78000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥13.68000 Box | Box | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥15.37000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥15.37000 Box | Box | Active | Through Hole | 3VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥15.64000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥15.64000 Box | Box | Active | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 20 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
970 In Stock | 1 : ¥15.64000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥16.00000 Box | Box | Active | Through Hole | 48VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 3VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 120 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.8 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 30 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 30 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 6VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 60 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.8 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 6VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 9VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.8 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 9VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.8 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 120 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07773 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 60 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - |