PR28-24V-360-1A-E | |
---|---|
DigiKey Part Number | 2223-PR28-24V-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR28-24V-360-1A-E |
Description | 22 X 16 X 16.6 MM, 24 V, 16 A, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4700VA, 480W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.78000 | ¥12.78 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥10.65440 | ¥266.36 |
50 | ¥10.12000 | ¥506.00 |
100 | ¥9.58730 | ¥958.73 |
250 | ¥8.52216 | ¥2,130.54 |
500 | ¥7.98944 | ¥3,994.72 |
1,000 | ¥7.45689 | ¥7,456.89 |
5,000 | ¥7.19057 | ¥35,952.85 |