24080 | |
---|---|
DigiKey Part Number | F8557-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 24080 |
Description | RELAY GEN PURPOSE SPST 85A 36V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 276.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Approval Agency | - | |
Relay Type | ||
Coil Resistance | 130 Ohms | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.64000 | ¥500.64 |
5 | ¥475.61000 | ¥2,378.05 |
10 | ¥450.58100 | ¥4,505.81 |
50 | ¥375.48520 | ¥18,774.26 |
100 | ¥350.45330 | ¥35,045.33 |
250 | ¥325.42080 | ¥81,355.20 |