Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
857 In Stock | 1 : ¥137.29000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 80 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
870 In Stock | 1 : ¥94.93000 Bulk | Bulk | Active | Chassis Mount | 6VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 320 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
492 In Stock | 1 : ¥130.59000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
1,015 In Stock | 1 : ¥137.11000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 160 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
435 In Stock | 1 : ¥137.92000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
627 In Stock | 1 : ¥140.60000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 160 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
429 In Stock | 1 : ¥194.14000 Tube | Tube | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 80 mA | Non Latching | - | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
116 In Stock | 1 : ¥198.52000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 80 mA | Non Latching | - | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
878 In Stock | 1 : ¥114.68000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
963 In Stock | 1 : ¥118.52000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 74 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VAC | 3.6 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
622 In Stock | 1 : ¥124.78000 Tube | Tube | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 74 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VAC | 3.6 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
707 In Stock | 1 : ¥214.52000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 80 mA | Non Latching | - | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
27 In Stock | 1 : ¥147.84000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 80 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
55 In Stock | 1 : ¥150.79000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 160 mA | Non Latching | - | Screw Terminal | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
61 In Stock | 1 : ¥186.90000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 74 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VAC | 3.6 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
13 In Stock | 1 : ¥194.41000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 160 mA | Non Latching | - | Screw Terminal | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
8 In Stock | 1 : ¥211.57000 Bulk | Bulk | Active | Chassis Mount | 12VAC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 138 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VAC | 1.8 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
68 In Stock | 1 : ¥220.06000 Bulk | Bulk | Active | Chassis Mount | 6VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 320 mA | Non Latching | - | Screw Terminal | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
65 In Stock | 1 : ¥220.06000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 160 mA | Non Latching | - | Screw Terminal | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
13 In Stock | 1 : ¥127.91000 Bulk | Bulk | Active | Chassis Mount | 110VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 17.5 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 77 VDC | 11 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
13 In Stock | 1 : ¥145.87000 Bulk | Bulk | Active | Chassis Mount | 12VAC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 138 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VAC | 1.8 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
13 In Stock | 1 : ¥145.87000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 74 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VAC | 3.6 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥185.65000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 160 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥176.33100 Bulk | Bulk | Active | Chassis Mount | 6VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 320 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 4.2 VDC | 0.6 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - | |||
3 In Stock | 1 : ¥194.23000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | 8310VA, 900W | 160 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, TUV, VDE, UR | General Purpose | - | - |