HE2AN-Q-DC6V | |
---|---|
DigiKey Part Number | 255-3703-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-Q-DC6V |
Description | RELAY GEN PURPOSE DPST 25A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6925VA, 750W | |
Coil Current | 320 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.8 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥176.33100 | ¥3,526.62 |
40 | ¥157.76825 | ¥6,310.73 |
100 | ¥148.48810 | ¥14,848.81 |
500 | ¥129.92692 | ¥64,963.46 |