HE2AN-S-DC12V

DigiKey Part Number
255-1669-ND
Manufacturer
Manufacturer Product Number
HE2AN-S-DC12V
Description
RELAY GEN PURPOSE DPST 25A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
6925VA, 750W
Coil Current
160 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-50°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, VDE, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
75 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.06000¥220.06
20¥209.09000¥4,181.80
40¥187.08150¥7,483.26
100¥176.07630¥17,607.63
260¥165.07177¥42,918.66
500¥154.06704¥77,033.52
Manufacturers Standard Package