HE2AN-S-DC6V | |
---|---|
DigiKey Part Number | 255-4017-5-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-S-DC6V |
Description | RELAY GEN PURPOSE DPST 25A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6925VA, 750W | |
Coil Current | 320 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.8 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.06000 | ¥220.06 |
20 | ¥209.09000 | ¥4,181.80 |
40 | ¥187.08150 | ¥7,483.26 |
100 | ¥176.07630 | ¥17,607.63 |
260 | ¥165.07177 | ¥42,918.66 |
500 | ¥154.06704 | ¥77,033.52 |